392-082-540-207

Heilind Number:EDA392-082-540-207
Manufacturer:EDAC
Manufacturer Number:392-082-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-540-207

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. With 82 positions and a .1-inch pitch, it offers reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contacts guarantee excellent conductivity, while the black color adds a sleek touch to your design. Ideal for board-to-board connections, this connector features a straight mount orientation, making installation hassle-free. Elevate your PCB layout with this essential component for high-speed data transmission.