392-082-540-208

Heilind Number:EDA392-082-540-208
Manufacturer:EDAC
Manufacturer Number:392-082-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable power transmission at a maximum amperage of 3 A. Its dual-row configuration, with 82 positions and a row spacing of .2 in, offers versatile connectivity options for your circuit boards. Perfect for various applications, it guarantees seamless operation in environments ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.