392-082-540-212

Heilind Number:EDA392-082-540-212
Manufacturer:EDAC
Manufacturer Number:392-082-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-540-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into printed circuit boards, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. The copper alloy contact material ensures reliable conductivity, with a current rating of 3 A. With two rows of 82 positions each, it offers ample connectivity options for your PCB layout. The 0.1-inch pitch and 0.2-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs with ease.