392-082-541-201

Heilind Number:EDA392-082-541-201
Manufacturer:EDAC
Manufacturer Number:392-082-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 82 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing enable precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight-mount Card Edge Connector for reliable and efficient PCB connections. Elevate your electronic projects with ease.