392-082-541-207

Heilind Number:EDA392-082-541-207
Manufacturer:EDAC
Manufacturer Number:392-082-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-541-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue, ensuring both reliability and visual appeal. With two rows and a total of 82 positions, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, the connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Its straight mount orientation further enhances ease of installation. Elevate your connectivity game with this high-quality Card Edge Connector.