392-082-541-212

Heilind Number:EDA392-082-541-212
Manufacturer:EDAC
Manufacturer Number:392-082-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-541-212

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a current rating of 3 A and two rows of copper alloy contacts, it guarantees efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 82 positions offer ample connectivity options. Perfect for board-to-board applications, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.