392-082-555-201

Heilind Number:EDA392-082-555-201
Manufacturer:EDAC
Manufacturer Number:392-082-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration for your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The double-row configuration with 82 positions and a pitch of .1 inch allows for efficient data transmission. Designed for straight mounting orientation, it is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for all your PCB needs.