392-082-555-202

Heilind Number:EDA392-082-555-202
Manufacturer:EDAC
Manufacturer Number:392-082-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-555-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features 82 positions across 2 rows, ensuring seamless compatibility with your setup. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your assembly. With a pitch of .1 inches and row spacing of .2 inches, each connection is precise and secure. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connectivity with this essential component.