392-082-555-204

Heilind Number:EDA392-082-555-204
Manufacturer:EDAC
Manufacturer Number:392-082-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Boasting a dual-row configuration with 82 positions, it offers ample connectivity options for your circuitry. The precise .1-inch pitch and .2-inch row spacing enable seamless alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your electronics with this essential Card Edge Connector, a top-tier solution for your connectivity needs.