392-082-555-207

Heilind Number:EDA392-082-555-207
Manufacturer:EDAC
Manufacturer Number:392-082-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-555-207

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and a copper alloy contact material, it offers reliable connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 82 available positions cater to diverse connection needs. Suitable for straight mounting orientation, it guarantees seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB assembly process with this high-quality component.