392-082-555-212

Heilind Number:EDA392-082-555-212
Manufacturer:EDAC
Manufacturer Number:392-082-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliability and efficiency, this essential component is crafted with a durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts for optimal conductivity. With a pitch of .1 in and two rows for seamless integration, it offers 82 positions for versatile usage. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.