392-082-556-207

Heilind Number:EDA392-082-556-207
Manufacturer:EDAC
Manufacturer Number:392-082-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-556-207

Detailed Description

Enhance your connection capabilities with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal performance. Boasting a 2-row configuration and a total of 82 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for power or data transmission, its 3A amperage rating delivers consistent and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board PCB connections, it offers a straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.