392-082-556-212

Heilind Number:EDA392-082-556-212
Manufacturer:EDAC
Manufacturer Number:392-082-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-556-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable performance and enhanced conductivity. The .1-inch pitch and .2-inch row spacing make it perfect for a wide range of applications, with 82 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Trust in this straight-mount orientation connector to deliver top-notch performance, every time. Elevate your PCB design with this essential component.