392-082-558-201

Heilind Number:EDA392-082-558-201
Manufacturer:EDAC
Manufacturer Number:392-082-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-201

Detailed Description

Enhance your electrical connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration, it offers a total of 82 positions for optimal connectivity. The copper alloy contacts guarantee efficient power transmission, suitable for applications requiring up to 3A of current. Its precise .1-inch pitch and .2-inch row spacing make it ideal for precise PCB connections. Engineered for versatility, it can be mounted at a right angle with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic projects. Upgrade your setup with this essential component, perfect for board-to-board connections.