392-082-558-202

Heilind Number:EDA392-082-558-202
Manufacturer:EDAC
Manufacturer Number:392-082-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 82 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronic industry. Trust in its quality and performance to elevate your projects to the next level.