392-082-558-203

Heilind Number:EDA392-082-558-203
Manufacturer:EDAC
Manufacturer Number:392-082-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 82 positions, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for flexible PCB design, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse applications. Perfect for board-to-board connections, this connector is a must-have for any electronic project.