392-082-558-204

Heilind Number:EDA392-082-558-204
Manufacturer:EDAC
Manufacturer Number:392-082-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-204

Detailed Description

Effortlessly connect your PCB components with this sleek Card Edge Connector. In classic black, it seamlessly blends with your setup while offering a durable UL 94V-0 Thermoplastic Polyester housing. Boasting a high amperage of 3A, it ensures reliable power transmission. Its dual-row design with 82 positions allows for versatile connectivity, while the copper alloy contacts guarantee optimal signal transfer. With a .1-inch pitch and .2-inch row spacing, precise installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this Right Angle mount connector for seamless board-to-board connections in your projects.