392-082-558-207

Heilind Number:EDA392-082-558-207
Manufacturer:EDAC
Manufacturer Number:392-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-207

Detailed Description

Enhance connectivity in your circuitry with this durable Card Edge Connector. Its sleek black design, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and style. With a dual-row configuration and 82 positions, this connector offers ample space for seamless integration. The copper alloy contacts guarantee efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for right-angle mounting, it provides flexibility in various setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile component for your PCB connections. Explore its potential in enhancing your electronic projects.