392-082-558-212

Heilind Number:EDA392-082-558-212
Manufacturer:EDAC
Manufacturer Number:392-082-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-558-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this black connector features a dual-row configuration with 82 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate precise connections on your PCB. Its right-angle mount orientation offers flexibility in installation, while the 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.