392-082-559-201

Heilind Number:EDA392-082-559-201
Manufacturer:EDAC
Manufacturer Number:392-082-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 82 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connectivity.