392-082-559-202

Heilind Number:EDA392-082-559-202
Manufacturer:EDAC
Manufacturer Number:392-082-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 82 positions each, it offers seamless integration for your board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a .1-inch pitch and .2-inch row spacing, this connector enables precise alignment on your PCB. Its right-angle mount orientation allows for flexible installation, while a wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.