392-082-559-212

Heilind Number:EDA392-082-559-212
Manufacturer:EDAC
Manufacturer Number:392-082-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery, supporting an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it provides efficient signal transmission across its 82 positions. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.