392-082-560-201

Heilind Number:EDA392-082-560-201
Manufacturer:EDAC
Manufacturer Number:392-082-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of copper alloy contacts, each row featuring 82 positions, it offers ample connectivity options for your electronic projects. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your electronic designs with this essential component, guaranteeing optimal performance and longevity.