392-082-560-202

Heilind Number:EDA392-082-560-202
Manufacturer:EDAC
Manufacturer Number:392-082-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Its straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.