392-082-560-203

Heilind Number:EDA392-082-560-203
Manufacturer:EDAC
Manufacturer Number:392-082-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-560-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The double-row design with 82 positions offers ample connectivity possibilities, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.