392-082-560-207

Heilind Number:EDA392-082-560-207
Manufacturer:EDAC
Manufacturer Number:392-082-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable board-to-board connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 82 copper alloy contacts, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic systems. Trust in its 3A amperage capacity and high-quality construction for seamless performance in your projects.