392-082-560-212

Heilind Number:EDA392-082-560-212
Manufacturer:EDAC
Manufacturer Number:392-082-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-560-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows and 82 positions, it provides ample space for seamless PCB connections. The contact material is crafted from Copper Alloy, guaranteeing strong and stable performance. At a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a DIY project or professional circuitry, this connector is a must-have for seamless board-to-board connections.