392-084-521-202

Heilind Number:EDA392-084-521-202
Manufacturer:EDAC
Manufacturer Number:392-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-521-202

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 84 positions, it offers ample connectivity for your PCB layouts. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your setup today and experience enhanced performance.