392-084-521-204

Heilind Number:EDA392-084-521-204
Manufacturer:EDAC
Manufacturer Number:392-084-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 3A amperage rating, it provides efficient power transmission, while its copper alloy contacts guarantee secure and low-resistance connections. Boasting two rows and 84 positions with a .1-inch pitch, it offers ample space for versatile board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your project with this essential connector, perfect for a range of industrial and commercial applications.