392-084-521-207

Heilind Number:EDA392-084-521-207
Manufacturer:EDAC
Manufacturer Number:392-084-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting functionality. With two rows and 84 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, even in tight spaces. Operating effectively in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your systems with this essential component for seamless board-to-board connections.