392-084-521-208

Heilind Number:EDA392-084-521-208
Manufacturer:EDAC
Manufacturer Number:392-084-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-521-208

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution for seamless data transfer. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any setup. With two rows of 84 positions each, it offers ample space for your connections, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for efficient and secure connections in your projects.