392-084-521-212

Heilind Number:EDA392-084-521-212
Manufacturer:EDAC
Manufacturer Number:392-084-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-521-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. The .1-inch pitch and .2-inch row spacing provide precise alignment and efficient signal transmission across its 84 positions. Perfect for straight mounting orientation, this connector guarantees seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Discover the perfect solution for your connectivity needs in our extensive range of PCB connectors.