392-084-523-202

Heilind Number:EDA392-084-523-202
Manufacturer:EDAC
Manufacturer Number:392-084-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-523-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout featuring 84 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Ideal for various applications in the electronics industry, it is a must-have component for efficient board-to-board connections. Upgrade your setup with this essential connector and experience seamless functionality like never before.