392-084-523-212

Heilind Number:EDA392-084-523-212
Manufacturer:EDAC
Manufacturer Number:392-084-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-523-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration offering a total of 84 positions, each contact is meticulously engineered from high-quality Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB interconnection needs in various applications. Upgrade your connectivity experience with this essential component.