392-084-524-201

Heilind Number:EDA392-084-524-201
Manufacturer:EDAC
Manufacturer Number:392-084-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-524-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 84 positions on a .1-inch pitch, it offers ample connectivity for your electronic devices. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board applications, this connector is a must-have for any electronics project.