392-084-540-201

Heilind Number:EDA392-084-540-201
Manufacturer:EDAC
Manufacturer Number:392-084-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for added safety. With a double row configuration and 84 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Whether for data or power transmission, this connector is suitable for a wide range of applications and environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this high-quality component.