392-084-540-207

Heilind Number:EDA392-084-540-207
Manufacturer:EDAC
Manufacturer Number:392-084-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-540-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and 84 positions, it offers ample space for efficient data transmission. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this connector guarantees high performance and long-lasting functionality. Upgrade your connectivity solutions with this essential component.