392-084-540-212

Heilind Number:EDA392-084-540-212
Manufacturer:EDAC
Manufacturer Number:392-084-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an amperage rating of 3 A. Featuring dual rows for enhanced versatility, it offers a total of 84 positions with a pitch of .1 inches, allowing for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.