392-084-541-203

Heilind Number:EDA392-084-541-203
Manufacturer:EDAC
Manufacturer Number:392-084-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power delivery with an amperage of 3A. Perfect for high-density applications, its two rows and 84 positions provide ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of projects. Upgrade your PCB connections today with this essential component.