392-084-541-207

Heilind Number:EDA392-084-541-207
Manufacturer:EDAC
Manufacturer Number:392-084-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With a pitch of .1 inches and two rows of 84 positions, it offers ample connectivity options for your PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and black color make it easy to integrate into your system. Trust in its 3A amperage and meet your connectivity needs with confidence.