392-084-541-208

Heilind Number:EDA392-084-541-208
Manufacturer:EDAC
Manufacturer Number:392-084-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage, it provides reliable power transmission. The two rows of 84 positions each, along with a pitch of .1 in and row spacing of .2 in, offer efficient signal transfer within the board. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential Card Edge Connector for seamless board-to-board integration.