392-084-542-201

Heilind Number:EDA392-084-542-201
Manufacturer:EDAC
Manufacturer Number:392-084-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a 3 A amperage rating, it can handle high-power applications with ease. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 84 positions, it guarantees efficient signal transmission. The straight mount orientation and a row spacing of .2 inches offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.