392-084-542-204

Heilind Number:EDA392-084-542-204
Manufacturer:EDAC
Manufacturer Number:392-084-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-542-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. With a robust amperage rating of 3 A, it guarantees reliable performance in diverse applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in, and row spacing of .2 in, it offers seamless connectivity for up to 84 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in varying environments. Trust in this connector for efficient board-to-board connections in your projects.