392-084-542-207

Heilind Number:EDA392-084-542-207
Manufacturer:EDAC
Manufacturer Number:392-084-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage rating, it provides reliable power transmission in high-performance applications. The Copper Alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, offer precise and stable connections. Boasting 84 positions, this connector facilitates extensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component for seamless and efficient electronic connections.