392-084-542-208

Heilind Number:EDA392-084-542-208
Manufacturer:EDAC
Manufacturer Number:392-084-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a black finish and straight mount orientation, it offers a sleek and professional look while facilitating easy installation. Featuring two rows and a total of 84 positions on a .1-inch pitch, it allows for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.