392-084-544-202

Heilind Number:EDA392-084-544-202
Manufacturer:EDAC
Manufacturer Number:392-084-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-544-202

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. Featuring two rows of 84 copper alloy contacts, it facilitates seamless data transfer with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various industrial environments. Upgrade your PCB connections with this essential component.