392-084-555-201

Heilind Number:EDA392-084-555-201
Manufacturer:EDAC
Manufacturer Number:392-084-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-555-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a 3A amperage capacity and robust UL 94V-0 Thermoplastic Polyester housing. With two rows and 84 positions, it offers ample connectivity for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Elevate the efficiency and reliability of your board-to-board connections with this essential component.