392-084-555-204

Heilind Number:EDA392-084-555-204
Manufacturer:EDAC
Manufacturer Number:392-084-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 84 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contacts, along with a pitch of .1 inches, guarantee reliable signal transmission. Perfect for various electronic applications, this connector operates smoothly in a wide temperature range from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your project. Upgrade your setup with this essential component and experience enhanced connectivity like never before.