392-084-555-207

Heilind Number:EDA392-084-555-207
Manufacturer:EDAC
Manufacturer Number:392-084-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures robust performance in demanding environments. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees stability and longevity. Perfect for board-to-board connections, it offers 84 positions across 2 rows with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation simplifies installation, making it ideal for various applications. Trust in this high-quality connector for efficient and secure PCB setups.