392-084-556-212

Heilind Number:EDA392-084-556-212
Manufacturer:EDAC
Manufacturer Number:392-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-556-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration for your PCB boards. Boasting 84 positions and a 3A amperage capacity, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.